
Bidirectional surface mount varistor, 0603 package, featuring 56pF capacitance and 30A peak pulse current. Offers 22V working voltage with a 25V minimum varistor voltage and 50V clamping voltage. Operates across a -40°C to 85°C temperature range with 1uA leakage current. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B72500D0200A060 technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 50V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Min Varistor Voltage | 25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Working Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.
