
Bidirectional SIDAC for surface mount applications, featuring a 30V DC working voltage and 120V clamping voltage. This component offers a 1A clamping current and 15pF capacitance, housed in a compact 0603 package. Operating across a temperature range of -40°C to 85°C, it exhibits a 1uA leakage current and 50V reverse breakdown voltage.
TDK B72500D0300H060 technical specifications.
| Capacitance | 15pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Cut Tape |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D0300H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
