Bidirectional SIDAC for surface mount applications, featuring a 30V DC voltage rating and 120V clamping voltage. This component offers 1A clamping current and 10pF capacitance, with a low leakage current of 1uA. Packaged in a compact 0603 SMD case, it provides ESD protection and operates within a temperature range of -40°C to 85°C.
TDK B72500D300H60 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Clamping Voltage-Max | 120V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | High Speed CeraDiodes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.013inch |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D300H60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.