
Bidirectional SIDAC for surface mount applications, featuring a 470pF capacitance and 19V clamping voltage. This component offers a 6.4V max breakdown voltage, 5.6V reverse standoff voltage, and 5.6V working voltage. It operates within a temperature range of -40°C to 85°C, with a 1uA leakage current. The device supports a peak pulse current of 30A and peak pulse power of 1kW, housed in a 0603 case size with tin plating.
TDK B72500D50A60 technical specifications.
| Capacitance | 470pF |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Contact Plating | Tin |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Breakdown Voltage | 6.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5.6V |
| Series | Standard CeraDiodes |
| Termination | SMD/SMT |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D50A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
