The TDK B72500E0170K060 is a surface mount transient voltage suppressor with a varistor voltage of 27V. It has a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The device can handle a maximum surge current of 30mA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72500E0170K060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72500E0170K060 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.9 |
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 100pF |
| Clamping Voltage | 46V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Technology | Multilayer |
| Size Code | 0603 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72500E0170K060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.