This metal oxide varistor from TDK has a capacitance of 75pF and a clamping voltage of 50V. It operates within a temperature range of -55°C to 125°C and is rated for a maximum surge current of 30A. The varistor voltage is 32.5V, with a tolerance of 60%. It is available in a 0603 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
TDK B72500E2170S170 technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 50V |
| Energy | 0.075J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40.63V |
| Min Varistor Voltage | 24.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 60% |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.