
Surface mount metal oxide varistor (MOV) with 36V varistor voltage, 20V AC max voltage rating, and 26V DC rated voltage. Features 1A clamping current, 67V clamping voltage, and 30A max surge current. Offers 0.3J energy absorption and operates across a -55°C to 150°C temperature range. Packaged in a 0603 (1608 metric) case with 80pF capacitance.
TDK B72500E5200S160 technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Depth | 0.8mm |
| Energy | 0.3J |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 43.2V |
| Min Varistor Voltage | 28.8V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500E5200S160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
