Var MLV 25VAC/32VDC 5A 61V 0603 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B72500E5250L060 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.