
Surface mount varistor with 0.1J energy rating, designed for circuit protection. Features a 6V AC maximum voltage rating and 8V DC rated voltage, with a clamping voltage of 27V at 1A clamping current. Offers a varistor voltage range of 8.8V to 13.2V, centered at 11V. Housed in a compact 0603 (1608 metric) package, it operates across a wide temperature range from -55°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B72500T0060M060 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 27V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
No datasheet is available for this part.
