
Surface mount varistor with a 9V DC rated voltage and 7V AC voltage rating. Features a 12.5V varistor voltage (11.25V to 13.75V tolerance) and 130pF capacitance. Designed for surge protection with a clamping current of 1A and a maximum surge current of 30A. Operates within a temperature range of -55°C to 125°C, housed in a compact 0603 (1608 metric) surface mount package. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B72500T0070K060 technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 27V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 13.75V |
| Min Varistor Voltage | 11.25V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 9V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.