Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 12.5V varistor voltage with a 20% tolerance, operating across 7VAC or 9VDC. Handles a maximum surge current of 30A and a clamping current of 1A at 30V. Offers 0.1J energy absorption in a compact 0603 (1608 metric) package, with a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72500T0070M060 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 15V |
| Min Varistor Voltage | 10V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 12.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.