
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features 18V varistor voltage with a 10% tolerance, 14V DC rated voltage, and 11V AC voltage rating. Offers 0.2J energy absorption, 1A clamping current, and 35V clamping voltage. Operates across a -55°C to 85°C temperature range, housed in a compact 0603 (1608 metric) surface mount package.
TDK B72500T0110K060 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Depth | 0.8mm |
| Energy | 0.2J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T0110K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
