
The TDK B72500T0200K060 is a surface mount metal oxide varistor with a capacitance of 90pF and a varistor voltage of 33V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a voltage tolerance of 10%. It can handle a maximum surge current of 30A and a maximum supply voltage of 20V.
Checking distributor stock and pricing after the page loads.
TDK B72500T0200K060 technical specifications.
| Capacitance | 90pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 56V |
| Contact Plating | Tin |
| Depth | 0.8mm |
| ESD Protection | Yes |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 603 |
| Varistor Voltage | 33V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
