
Surface mount Metal Oxide Varistor (MOV) with a 39V varistor voltage and 10% tolerance. Features a 25V AC maximum voltage rating and 31V DC rated voltage. This component offers a 30A maximum surge current capability and 1A clamping current at 67V. Designed for circuit protection, it operates within a -55°C to 125°C temperature range and is housed in a 0603 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72500T0250K060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72500T0250K060 technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Energy | 0.3J |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T0250K060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
