
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 14VAC/16VDC maximum voltage rating with a 22V varistor voltage and 23% tolerance. Offers 1A clamping current and 42V clamping voltage, with a 30A maximum surge current capability and 0.2J energy rating. Housed in a 0603 (1608 metric) SMD package, operating from -55°C to 125°C. Includes ESD protection and is RoHS compliant.
TDK B72500T1140S260 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Depth | 0.8mm |
| Energy | 0.2J |
| ESD Protection | Yes |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 603 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T1140S260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.