Checking distributor stock and pricing after the page loads.
TDK B72500T140S260 technical specifications.
| Package/Case | 0603 |
| Energy | 0.2J |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.