
Surface mount metal oxide varistor (MOV) for circuit protection. Features 17VAC/22VDC voltage rating, 27V varistor voltage, and 1A current rating. Offers 47V clamping voltage and 30A max surge current capability. Encased in a 0603 (1608 metric) SMD package with tin plating. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
TDK B72500T2170K060 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 47V |
| Contact Plating | Tin |
| Current Rating | 1A |
| ESD Protection | Yes |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
