
Surface mount metal oxide varistor (MOV) for circuit protection. Features 20VAC/26VDC maximum voltage rating and 42V varistor voltage. Offers 1A current rating, 30A maximum surge current, and 67V clamping voltage. Operates within -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) SMD case with tape and reel packaging.
TDK B72500T5200S160 technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.3J |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 42V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T5200S160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
