TDK B72500T7151V60 technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 201.25V |
| Min Varistor Voltage | 148.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Varistor Voltage | 175V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T7151V60 to view detailed technical specifications.
No datasheet is available for this part.