
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 5.5V DC rated voltage and 4V AC voltage rating. Offers 0.1J energy absorption and 100A max surge current. Operates across a -55°C to 125°C temperature range. Includes 700pF capacitance and 19V clamping voltage. Packaged on tape and reel in an 0805 case code.
Sign in to ask questions about the TDK B72510T0040M062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72510T0040M062 technical specifications.
| Capacitance | 700pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Clamping Current | 1A |
| Clamping Voltage | 19V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Size Code | 0805 |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0040M062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
