Var MLV 30VAC/38VDC 80A 47V 0805 SMD T/R
TDK B72510V0300K062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1A |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B725 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.