
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 6V AC voltage rating and 8V DC rated voltage, with a varistor voltage of 11V (±20% tolerance). Offers a clamping voltage of 25V, 1A clamping current, and 200A max surge current capability. Designed in a 1206 (3216 metric) package with 1.2nF capacitance and 0.4J energy rating. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72520T0060M062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 25V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0060M062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
