The TDK B72520T500K84 is a surface mount SIDAC with a package quantity of 2000 units per reel. It has a maximum surge current of 100A and an energy rating of 0.6J. The varistor voltage is 82V, with a minimum of 73.8V and a maximum of 90.2V. This component is suitable for use in applications where high current and energy handling are required.
Sign in to ask questions about the TDK B72520T500K84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72520T500K84 technical specifications.
| Package/Case | 1206 |
| Energy | 0.6J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T500K84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.