
Surface mount SIDAC with 100V varistor voltage and 10% tolerance. Features 60V AC and 85V DC maximum voltage ratings, 1A current rating, and 100A maximum surge current. Operates within a -55°C to 125°C temperature range. Packaged in a 1206 (3216 metric) SMD case, this lead-free component is supplied on tape and reel.
TDK B72520T600K62 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 165V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.7J |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | B725 |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 86V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.