
TDK B72527E3350K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Clamping Voltage | 90V |
| Height | 4.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72527E3350K000 to view detailed technical specifications.
No datasheet is available for this part.
