
This 1uF metal oxide varistor from TDK features a clamping voltage of 54V and operates within a temperature range of -55°C to 125°C. It is available in a radial package with a through hole termination, suitable for mounting in various applications. The varistor is RoHS compliant and part of the SHCV series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Clamping Voltage | 54V |
| Height | 4.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 7.5mm |
| RoHS | Compliant |