
Surface mount metal oxide varistor (MOV) for circuit protection. Features 1.2J energy rating, 11V AC maximum voltage rating, and 14V DC rated voltage. Offers a 400A peak pulse current capability and 33V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in a 1210 (3225 metric) case code, supplied on tape and reel.
TDK B72530T0110K062 technical specifications.
| Capacitance | 2.4nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 33V |
| Depth | 2.5mm |
| Energy | 1.2J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 11V |
| Max Surge Current | 400A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Size Code | 1210 |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0110K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.