Sign in to ask questions about the TDK B72530T40M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72530T40M62 technical specifications.
| Capacitance | 5nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 17V |
| Energy | 0.4J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10mW |
| Max Surge Current | 250A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T40M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.