
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 16V DC voltage rating, 1.6J energy absorption, and 22V varistor voltage. Offers a clamping voltage of 40V at 2.5A clamping current, with a maximum surge current of 400A and maximum output current of 250A. Operates across a wide temperature range of -55°C to 125°C. Packaged in a 1210 (3225 metric) case size, suitable for tape and reel packaging. RoHS compliant and AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the TDK B72530V1140S262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72530V1140S262 technical specifications.
| Capacitance | 1.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 40V |
| Depth | 2.5mm |
| Energy | 1.6J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 27.06V |
| Min Varistor Voltage | 16.94V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Size Code | 1210 |
| Varistor Voltage | 22V |
| Voltage Rating | 35V |
| Voltage Tolerance | 23% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V1140S262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
