
The B72530V250K62 is a SIDAC from TDK with a capacitance of 1.2nF and a voltage rating of 31V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SIDAC is designed for surface mount applications and has a maximum output current of 400A. It is available in a 1210 package quantity of 2000 units per reel.
Sign in to ask questions about the TDK B72530V250K62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72530V250K62 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Depth | 2.5mm |
| Energy | 1.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 300A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 1210 |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V250K62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.