Surface mount metal oxide varistor (MOV) for circuit protection. Features a 24.5V varistor voltage, 14V AC maximum voltage rating, and 16V DC rated voltage. Offers a 10A clamping current and 40V clamping voltage, with a maximum surge current of 1.2kA and 5.8J energy rating. Operates across a -55°C to 150°C temperature range. Housed in a 2220 case code, this RoHS compliant component is suitable for automotive applications.
TDK B72540E1140S262 technical specifications.
| Capacitance | 9.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Depth | 5mm |
| Energy | 5.8J |
| Length | 5.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 28.18V |
| Min Varistor Voltage | 20.83V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.