The B72542V1300K62 is a single SIDAC from TDK, packaged in a 2220 surface mount package. It has a varistor voltage of 47V and can withstand a maximum surge current of 1.2kA. The device is lead free and available in quantities of 1000 per reel. It is designed to handle 12J of energy.
TDK B72542V1300K62 technical specifications.
| Package/Case | 2220 |
| Energy | 12J |
| Lead Free | Lead Free |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.