TDK's B72542V250K62 varistor features a 2220 package and surface mount design, with a maximum surge current of 1.2kA and a varistor voltage of 39V. The device is available in a tape and reel packaging configuration with 1000 units per package. Operating temperatures are not specified. The varistor's energy rating is 9.6J, and it is designed for use in discrete semiconductor applications.
TDK B72542V250K62 technical specifications.
| Package/Case | 2220 |
| Energy | 9.6J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.