
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 14VAC/16VDC maximum voltage rating and 22V varistor voltage. Offers 1.2kA maximum surge current capability and 10A clamping current at 40V clamping voltage. Operating temperature range from -55°C to 125°C. Through-hole mounting with a radial package measuring 7.8mm x 9mm x 4.1mm. RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| ESD Protection | Yes |
| Height | 4.1mm |
| Lead/Base Style | Radial |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 9mm |
| RoHS | Compliant |
