This single SIDAC from TDK operates within a temperature range of -40°C to 85°C and features a minimum varistor voltage of 38V. It is available in a surface mount package, compliant with lead-free standards, and packaged in cut tape. The SIDAC is a single circuit device, suitable for various applications.
TDK B72570D0160H060 technical specifications.
| Case Code (Imperial) | 1003 |
| Case Code (Metric) | 2508 |
| Package/Case | 1003 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72570D0160H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.