
CERADIODE High speed
TDK B72570D160H60 technical specifications.
| Capacitance | 5pF |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Length | 2.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Working Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
