Sign in to ask questions about the TDK B72580T60M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72580T60M62 technical specifications.
| Capacitance | 8nF |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Size Code | 1812 |
| Varistor Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T60M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.