Sign in to ask questions about the TDK B72580T80L62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72580T80L62 technical specifications.
| Capacitance | 6nF |
| Clamping Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 8V |
| Max Voltage Rating (DC) | 11V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1812 |
| Varistor Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T80L62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.