
Surface mount SIDAC with 33V varistor voltage and 10% tolerance. Features 20V AC and 26V DC maximum voltage ratings, with a clamping voltage of 54V at 5A clamping current. Offers a 3J energy rating and 800A maximum surge current capability. Operates across a -55°C to 125°C temperature range. Packaged in 1812 SMD case code, 1500 units per tape and reel.
Sign in to ask questions about the TDK B72580V200K62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72580V200K62 technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 54V |
| Depth | 3.2mm |
| Energy | 3J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V200K62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
