
Var MOV 20VAC/26VDC 800A 33V Thru-Hole Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Height | 3.7mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 7.8mm |
| RoHS | Compliant |
