TDK B72590D0200H060 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0200H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.