The TDK B72590D150A60 is a surface mount SIDAC with a maximum operating temperature of -40°C to 85°C. It has a maximum voltage rating of 15V and a maximum clamping voltage of 46V. The device can withstand a peak pulse power of 670W and has a reverse standoff voltage of 15V. It is lead free and packaged in a 0402 case, suitable for surface mount applications.
TDK B72590D150A60 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Clamping Voltage-Max | 46V |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 1.15mm |
| Max Breakdown Voltage | 20V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Power | 670W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 15V |
| Size Code | 0402 |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D150A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.