
The 0402 Surface Mount SIDAC from TDK features a package case of 0402 and a maximum surge current of 20A. It has a varistor voltage of 23.5V and is compliant with UL94 V-0 flammability rating. The component is lead free and has a package quantity of 1, packaged in cut tape. It measures 600um in height, 1mm in length, and 500um in width.
Sign in to ask questions about the TDK B72590T140L60V9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72590T140L60V9 technical specifications.
| Package/Case | 0402 |
| Energy | 0.01J |
| Flammability Rating | UL94 V-0 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Metal |
| Max Surge Current | 20A |
| Max Varistor Voltage | 27.03V |
| Min Varistor Voltage | 19.98V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 23.5V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T140L60V9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
