
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 16V DC rated voltage, 14V AC voltage rating, and 290V clamping voltage. Offers 1A current rating, 2pF capacitance, and 100nA leakage current. Encased in a 0402 (1005 metric) surface mount package, this bidirectional component operates from -40°C to 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
TDK B72590T7151V060 technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 290V |
| Current Rating | 1A |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Height | 0.6mm |
| Leakage Current | 100nA |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | B725 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| Working Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
