Surface mount metal oxide varistor (MOV) for circuit protection. Features 18V varistor voltage, 14V DC rated voltage, and 11V AC voltage rating. Offers 0.3J energy absorption, 1A current rating, and 100A max surge current. Operates across a -40°C to 85°C temperature range with a 1.75nF capacitance. Packaged in a 1210 (3225) SMD/SMT case.
TDK B72650M0110K072 technical specifications.
| Capacitance | 1.75nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 36V |
| Current Rating | 1A |
| Energy | 0.3J |
| Height | 3.2mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0110K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.