Surface mount SIDAC with 180V varistor voltage, 115VAC/150VDC rating, and 400A surge current capability. Features 1.75nF capacitance, 36V clamping voltage, and 3.6J energy absorption. Housed in an 8mm x 6.3mm x 4.5mm 3225 (8063 metric) SMD/SMT package with J-lead termination. Operates across a -40°C to 85°C temperature range.
TDK B72650M0111K072 technical specifications.
| Capacitance | 1.75nF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 36V |
| Energy | 3.6J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0111K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.