Surface mount metal oxide varistor (MOV) for circuit protection. Features a 130VAC/170VDC maximum voltage rating with a 205V varistor voltage. Offers a 400A peak pulse current and 5A clamping current at 340V. Operates within a -40°C to 85°C temperature range, with a 100pF capacitance and 4.2J energy rating. Packaged in a 3225 SMD case with J-leads, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
TDK B72650M0131K072 technical specifications.
| Capacitance | 100pF |
| Package/Case | 3225 |
| Clamping Current | 5A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Depth | 6.3mm |
| Energy | 4.2J |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Supply Voltage | 130V |
| Max Surge Current | 400A |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Thickness | 3.2mm |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
