
Surface mount varistor with a 180V DC rated voltage and 140V AC voltage rating. Features a 220V varistor voltage, 360V clamping voltage, and 4.5J energy rating. Designed for surface mount applications with a 3225 (8063) case code, measuring 8mm in length, 6.3mm in width, and 3.2mm in height. Offers a 5A current rating and 400A max surge current, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
TDK B72650M0141K072 technical specifications.
| Capacitance | 95pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 360V |
| Current Rating | 5A |
| Energy | 4.5J |
| Height | 3.2mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 140V |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
