
Var MLV 17VAC/22VDC 100A 27V 3225 SMD J-Lead Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B72650M0170K072 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 3225 |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Depth | 6.3mm |
| Energy | 0.5J |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| RoHS | Compliant |
No datasheet is available for this part.
