TDK B72650M0171K072 technical specifications.
| Capacitance | 75pF |
| Package/Case | 3225 |
| Clamping Current | 5A |
| Clamping Voltage | 455V |
| Depth | 6.3mm |
| Energy | 5.6J |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0171K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
